Part Details for HE1AN-P-DC12V by Panasonic Electronic Components
Overview of HE1AN-P-DC12V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-P-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C6199
|
Newark | He Relay Rohs Compliant: Yes |Panasonic HE1AN-P-DC12V Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $21.1100 | Buy Now |
DISTI #
255-1643-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7677 / $28.2400 | Buy Now |
DISTI #
HE1AN-P-DC12V
|
Avnet Americas | Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC12V) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$12.6720 / $20.2609 | Buy Now |
DISTI #
769-HE1AN-P-DC12V
|
Mouser Electronics | General Purpose Relays 1 Form A 12VDC HE Relay PCB RoHS: Compliant | 12 |
|
$20.4800 / $28.8100 | Buy Now |
|
Future Electronics | HE Series 30 A SPST 12 VDC Through Hole Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$18.6200 / $19.5500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 30A SPST-NO(38x33x36.3)mm THT RoHS: Compliant | 0 |
|
$18.5900 / $24.6100 | Buy Now |
DISTI #
HE1AN-P-DC12V
|
Avnet Americas | Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC12V) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$12.6720 / $20.2609 | Buy Now |
DISTI #
HE1AN-P-DC12V
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 30A Min Qty: 1 | 0 |
|
$13.2400 / $17.6500 | RFQ |
DISTI #
HE1AN-P-DC12V
|
Avnet Americas | Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC12V) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$12.6720 / $20.2609 | Buy Now |
DISTI #
3883514
|
Farnell | POWER RELAY, SPST-NO, 12VDC, TH RoHS: Compliant Min Qty: 25 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$16.8905 | Buy Now |
Part Details for HE1AN-P-DC12V
HE1AN-P-DC12V CAD Models
HE1AN-P-DC12V Part Data Attributes
|
HE1AN-P-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-P-DC12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 36.3 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 38mm x 33mm x 36.3mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |