-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4256
|
Newark | Power Relay, 24Vdc, Tht Rohs Compliant: Yes |Panasonic HE1AN-P-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$14.6600 / $21.2900 | Buy Now |
DISTI #
255-1644-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
886 In Stock |
|
$10.0375 / $12.8300 | Buy Now |
DISTI #
HE1AN-P-DC24V
|
Avnet Americas | Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC24V) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 175 Factory Stock |
|
$12.2368 / $13.8553 | Buy Now |
DISTI #
769-HE1AN-P-DC24V
|
Mouser Electronics | General Purpose Relays 1 Form A 24VDC HE Relay PCB RoHS: Compliant | 24 |
|
$11.4800 / $12.8300 | Buy Now |
DISTI #
74613830
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE1AN-P-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$17.9300 | Buy Now |
|
Future Electronics | HE Series SPST 30 A 24 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$13.0000 / $13.1600 | Buy Now |
|
Future Electronics | HE Series SPST 30 A 24 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$13.0000 / $13.2000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A SPST-NO(38x33x36.3)mm THT RoHS: Compliant |
25 In Stock 175 Factory Stock |
|
$12.2400 / $15.7900 | Buy Now |
DISTI #
HE1AN-P-DC24V
|
Avnet Americas | Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC24V) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 175 Factory Stock |
|
$12.2368 / $13.8553 | Buy Now |
DISTI #
HE1AN-P-DC24V
|
Avnet Americas | Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton/Case (Alt: HE1AN-P-DC24V) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 175 Factory Stock |
|
$12.2368 / $13.8553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE1AN-P-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-P-DC24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 36.3 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 38mm x 33mm x 36.3mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HE1AN-P-DC24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1AN-P-DC24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE1AN-SW-DC24V | Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | HE1AN-P-DC24V vs HE1AN-SW-DC24V |