Part Details for HE1AN-Q-AC240V by Panasonic Electronic Components
Overview of HE1AN-Q-AC240V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-Q-AC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4792
|
Newark | Relay, Spst-No, 277Vac, 30Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:240Vac, Contact Current:30A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Coil Resistance:- Rohs Compliant: Yes |Panasonic HE1AN-Q-AC240V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $19.6900 | Buy Now |
DISTI #
255-1647-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 240V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
998 In Stock |
|
$9.0408 / $14.7900 | Buy Now |
DISTI #
HE1AN-Q-AC240V
|
Avnet Americas | Relay Power SPST-NO 277VAC 240VAC Quick Connect Carton/Case (Alt: HE1AN-Q-AC240V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.3328 / $16.9855 | Buy Now |
DISTI #
769-HE1AN-Q-AC240V
|
Mouser Electronics | General Purpose Relays 1 Form A 240VDC HE Relay NEMA termnl RoHS: Compliant | 20 |
|
$14.2300 / $14.7900 | Buy Now |
DISTI #
74613836
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE1AN-Q-AC240V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4400 | RFQ |
|
Future Electronics | HE Series 30 A SPST 240 VAC Through Hole Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$16.3200 / $17.1400 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 30A SPST-NO(60x33x46.2)mm Flange RoHS: Compliant |
1214 In Stock |
|
$16.0500 / $24.4000 | Buy Now |
DISTI #
HE1AN-Q-AC240V
|
Avnet Americas | Relay Power SPST-NO 277VAC 240VAC Quick Connect Carton/Case (Alt: HE1AN-Q-AC240V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.3328 / $16.9855 | Buy Now |
DISTI #
HE1AN-Q-AC240V
|
Avnet Americas | Relay Power SPST-NO 277VAC 240VAC Quick Connect Carton/Case (Alt: HE1AN-Q-AC240V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.3328 / $16.9855 | Buy Now |
|
Master Electronics | Power Relay 240VAC 30A SPST-NO(60x33x46.2)mm Flange RoHS: Compliant |
1214 In Stock |
|
$16.0500 / $24.4000 | Buy Now |
Part Details for HE1AN-Q-AC240V
HE1AN-Q-AC240V CAD Models
HE1AN-Q-AC240V Part Data Attributes
|
HE1AN-Q-AC240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-Q-AC240V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 2600mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 140 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 33 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 2600 mW | |
Coil Resistance | 20800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 33mm x 35mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |