Part Details for HE1AN-S-AC120V by Panasonic Electronic Components
Overview of HE1AN-S-AC120V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-S-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C6210
|
Newark | Power Relay, Spst-No, 120Vac, 30A, Panel, Contact Configuration:Spst-No, Coil Voltage:120Vac, Contact Current:30A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Ac, Contact Voltage Vac:277Vac, Coil Resistance:- Rohs Compliant: Yes |Panasonic HE1AN-S-AC120V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6900 / $25.2500 | Buy Now |
DISTI #
255-1651-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$18.0709 / $25.8200 | Buy Now |
DISTI #
HE1AN-S-AC120V
|
Avnet Americas | Relay Power SPST-NO 277VAC 120VAC Screw Carton/Case (Alt: HE1AN-S-AC120V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$19.2384 / $21.7830 | Buy Now |
DISTI #
769-HE1AN-S-AC120V
|
Mouser Electronics | General Purpose Relays 30A 120VAC SPST-NO SCREW RoHS: Compliant | 13 |
|
$19.3600 / $30.3600 | Buy Now |
DISTI #
74613841
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE1AN-S-AC120V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0600 | RFQ |
|
Future Electronics | HE Series 30 A SPST 120 VAC Chassis Mount Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Tray | 0Tray |
|
$22.3600 / $23.4800 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 30A SPST-NO(51x34x52.8)mm RoHS: Compliant | 0 |
|
$19.9900 / $26.4600 | Buy Now |
DISTI #
HE1AN-S-AC120V
|
Avnet Americas | Relay Power SPST-NO 277VAC 120VAC Screw Carton/Case (Alt: HE1AN-S-AC120V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$19.2384 / $21.7830 | Buy Now |
DISTI #
HE1AN-S-AC120V
|
Avnet Americas | Relay Power SPST-NO 277VAC 120VAC Screw Carton/Case (Alt: HE1AN-S-AC120V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$19.2384 / $21.7830 | Buy Now |
|
Master Electronics | Power Relay 120VAC 30A SPST-NO(51x34x52.8)mm RoHS: Compliant | 0 |
|
$19.9900 / $26.4600 | Buy Now |
Part Details for HE1AN-S-AC120V
HE1AN-S-AC120V CAD Models
HE1AN-S-AC120V Part Data Attributes
|
HE1AN-S-AC120V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-S-AC120V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 2700mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 70 V, COIL RELEASE VOLTAGE(AC): 18 V | |
Body Breadth | 34 mm | |
Body Height | 44.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(AC)-Max | 0.022 A | |
Coil Power | 2700 mW | |
Coil Resistance | 5200 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 34mm x 44.5mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for HE1AN-S-AC120V
This table gives cross-reference parts and alternative options found for HE1AN-S-AC120V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1AN-S-AC120V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE1AN-SW-AC120V | Power/Signal Relay, SPST, Momentary, 2700mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | HE1AN-S-AC120V vs HE1AN-SW-AC120V |