There are no models available for this part yet.
Overview of HE1AN-S-AC240V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HE1AN-S-AC240V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C6212
|
Newark | He Relay |Panasonic HE1AN-S-AC240V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6900 / $25.2500 | Buy Now | |
DISTI #
255-1652-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 240V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2630 | Buy Now | |
DISTI #
HE1AN-S-AC240V
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 240VAC (Alt: HE1AN-S-AC240V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$19.2384 / $21.7830 | Buy Now | |
DISTI #
769-HE1AN-S-AC240V
|
Mouser Electronics | General Purpose Relays 1 Form A 240VAC Scw Term Typ AC Coil RoHS: Compliant | 0 |
|
$21.4500 / $28.9600 | Order Now | |
DISTI #
74613842
|
RS | Energy Managment RelayHE Relay | Panasonic Electronic Components HE1AN-S-AC240V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0600 | RFQ | |
Future Electronics | HE Series 30 A SPST-NO 240 VDC Screw terminal type Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$21.3600 | Buy Now | ||
Onlinecomponents.com | Power Relay 240VAC 30A SPST-NO(51x34x52.8)mm RoHS: Compliant | 0 |
|
$19.9900 / $26.4600 | Buy Now | ||
Quest Components | 13 |
|
$31.9960 / $33.6800 | Buy Now | |||
DISTI #
HE1AN-S-AC240V
|
Avnet Abacus | (Alt: HE1AN-S-AC240V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Power Relay 240VAC 30A SPST-NO(51x34x52.8)mm RoHS: Compliant | 0 |
|
$19.9900 / $26.4600 | Buy Now |
CAD Models for HE1AN-S-AC240V by Panasonic Electronic Components
Part Data Attributes for HE1AN-S-AC240V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 140 V, COIL RELEASE VOLTAGE(AC): 36 V
|
Body Breadth
|
34 mm
|
Body Height
|
44.5 mm
|
Body Length or Diameter
|
50 mm
|
Coil Current(AC)-Max
|
0.011 A
|
Coil Power
|
2600 mW
|
Coil Resistance
|
20800 Ω
|
Coil Voltage(AC)-Max
|
240 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
30A@277VAC
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact (DC) Max Rating R Load
|
30A@30VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
30 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-50 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
50mm x 34mm x 44.5mm
|
Reference Standard
|
CSA; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
30 ms
|
Surface Mount
|
NO
|
Termination Type
|
SCREW
|