HE1AN-S-DC48V
Description: Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 48VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT

Overview of HE1AN-S-DC48V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HE1AN-S-DC48V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # HE1AN-S-DC48V-ND
DigiKey RELAY GEN PURPOSE SPST 30A 48V Min Qty: 20 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $26.3095
$26.3095 Buy Now
Onlinecomponents.com Power Relay 48VDC 30A SPST-NO(51x34x52.8)mm RoHS: Compliant 0
  • 2 $24.0500
  • 5 $22.4800
  • 10 $21.0900
  • 20 $19.3100
  • 60 $18.2800
  • 100 $17.5800
  • 260 $17.1400
$17.1400 / $24.0500 Buy Now
Master Electronics Power Relay 48VDC 30A SPST-NO(51x34x52.8)mm RoHS: Compliant 0
  • 2 $24.0500
  • 5 $22.4800
  • 10 $21.0900
  • 20 $19.3100
  • 60 $18.2800
  • 100 $17.5800
  • 260 $17.1400
$17.1400 / $24.0500 Buy Now

CAD Models for HE1AN-S-DC48V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE1AN-S-DC48V by Panasonic Electronic Components

HE1AN-S-DC48V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
Panasonic
Body Breadth
34 mm
Body Height
52.8 mm
Body Length or Diameter
51 mm
Coil Current(DC)-Max
0.04 A
Coil Operate Voltage(DC)
33.6 V
Coil Power
1920 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
1200 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
30A@277VAC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact (DC) Max Rating R Load
30A@30VDC
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
30 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-50 °C
Packing Method
BOX
Physical Dimension
51mm x 34mm x 52.8mm
Reference Standard
CSA; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Termination Type
SCREW
Want to compare parts?
  1. HE1AN-S-DC48V
    Panasonic Electronic Components
    Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 48VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for HE1AN-S-DC48V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE1AN-S-DC48V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE1AN-S-DC48V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of HE1AN-S-DC48V would you like to use for your alert(s)?
  • Please alert me when HE1AN-S-DC48V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE1AN-S-DC48V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE1AN-S-DC48V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE1AN-S-DC48V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE1AN-S-DC48V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE1AN-S-DC48V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: