-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9359
|
Newark | Relay, Spst-No, 227Vac, 90A, Contact Configuration:Spst-No, Coil Voltage:24V, Contact Current:90A, Product Range:He-Pv Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:490V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic HE1AN-W-DC24V-Y6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$24.7000 / $28.3800 | Buy Now |
DISTI #
255-5247-ND
|
DigiKey | RELAY GEN PURPOSE SPST 90A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4642 In Stock |
|
$21.1000 / $23.9700 | Buy Now |
DISTI #
HE1AN-W-DC24V-Y6
|
Avnet Americas | Power Relay SPST-NO 277VAC 24VDC Through Hole Case/Carton (Alt: HE1AN-W-DC24V-Y6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$14.6944 / $24.4638 | Buy Now |
DISTI #
769-HE1AN-W-DC24V-Y6
|
Mouser Electronics | General Purpose Relays 24Vdc coil 80A@277 Vac HE-PV 1 Form A RoHS: Compliant | 565 |
|
$21.1000 / $23.9700 | Buy Now |
DISTI #
70697549
|
RS | Relay, E-Mech, SPST-NO, Ctrl-V 24DC,90A,277V, PCB Mount, Thru Hole, HE Series | Panasonic Electronic Components HE1AN-W-DC24V-Y6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3200 | RFQ |
|
Future Electronics | HE Series SPST 24 V 90 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 450Box |
|
$21.9200 / $23.0100 | Buy Now |
|
Future Electronics | HE Series SPST 24 V 90 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.9200 / $23.0100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 90A SPST-NO(33x38x38.8)mm THT RoHS: Compliant |
6 In Stock 100 On Order |
|
$21.7700 / $32.6400 | Buy Now |
DISTI #
HE1AN-W-DC24V-Y6
|
TTI | General Purpose Relays 24Vdc coil 80A@277 Vac HE-PV 1 Form A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 480 In Stock |
|
$20.8900 / $23.7300 | Buy Now |
DISTI #
HE1AN-W-DC24V-Y6
|
Avnet Americas | Power Relay SPST-NO 277VAC 24VDC Through Hole Case/Carton (Alt: HE1AN-W-DC24V-Y6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$14.6944 / $24.4638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE1AN-W-DC24V-Y6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-W-DC24V-Y6
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 38.8 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 24930VA@277VAC | |
Contact (AC) Max Rating R Load | 90A@277VAC | |
Contact Current(AC)-Max | 90 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 38mm x 33mm x 38.8mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |