Part Details for HE1AN-W-DC6V-Y7 by Panasonic Electronic Components
Overview of HE1AN-W-DC6V-Y7 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1AN-W-DC6V-Y7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4257
|
Newark | He-N High Capac |Panasonic Electronic Components HE1AN-W-DC6V-Y7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$29.0900 / $37.4700 | Buy Now |
DISTI #
70AC7085
|
Newark | Relay, Spst-No, 120A, 800Vac, Contact Configuration:Spst-No, Coil Voltage:6Vdc, Contact Current:120A, Product Range:He-N Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:800V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic HE1AN-W-DC6V-Y7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1200 / $33.4600 | Buy Now |
DISTI #
2266-HE1AN-W-DC6V-Y7-ND
|
DigiKey | RELAY GEN PURPOSE SPST 120A 6V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$54.3900 | Buy Now |
DISTI #
255-6450-ND
|
DigiKey | RELAY GEN PURPOSE SPST 120A 6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$30.3000 / $40.4000 | Buy Now |
DISTI #
HE1AN-W-DC6V-Y7
|
Avnet Americas | Power Relay SPST-NO 800VAC 6VDC Solder Through Hole Carton (Alt: HE1AN-W-DC6V-Y7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$26.1120 / $29.5657 | Buy Now |
DISTI #
769-HE1AN-W-DC6V-Y7
|
Mouser Electronics | General Purpose Relays 6VDC 1 Form A 50x40x42mm TH RoHS: Compliant | 0 |
|
$28.8100 / $37.8400 | Order Now |
DISTI #
74613846
|
RS | Energy Managment RelayHE-N High Capacity Relay, 6VDC coil | Panasonic Electronic Components HE1AN-W-DC6V-Y7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8000 | RFQ |
|
Future Electronics | HE Series SPST 6 V 120 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 10Tray |
|
$27.8100 / $28.3700 | Buy Now |
|
Future Electronics | HE Series SPST 6 V 120 A PV Type Solar Inverter General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$27.8100 / $28.3700 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 120A SPST-NO(50mm 40mm 43mm) THT RoHS: Compliant |
4 Partner Stock |
|
$26.9700 / $36.6300 | Buy Now |
Part Details for HE1AN-W-DC6V-Y7
HE1AN-W-DC6V-Y7 CAD Models
HE1AN-W-DC6V-Y7 Part Data Attributes:
|
HE1AN-W-DC6V-Y7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE1AN-W-DC6V-Y7
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic |