Part Details for HE1G-20ME by IDEC Corporation
Overview of HE1G-20ME by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1G-20ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7283
|
Newark | Switch, Pushbutton, Dpst-2Nc, 3A, 250V, Switch Operation:Off-On-Off, Contact Configuration:Dpst-Nc, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Contact Current Max:3A, Switch Terminals:Screw, Product Range:He1G Series Rohs Compliant: Yes |Idec HE1G-20ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Switch Enabling Switch 2A RoHS: Compliant |
1 In Stock |
|
$383.1600 / $421.4900 | Buy Now |
DISTI #
000000000003378109
|
Sager | Pushbutton Switches Enabling Grip Switch Min Qty: 1 | 0 |
|
$371.5400 / $393.3900 | Buy Now |
|
Master Electronics | Electromechanical Switch Enabling Switch 2A RoHS: Compliant |
1 In Stock |
|
$383.1600 / $421.4900 | Buy Now |
|
Neutron USA | E-Stop, Switch, 10N Operate Force, 2No(2Nc), HE1G Series | 1 |
|
$874.3700 | Buy Now |
Part Details for HE1G-20ME
HE1G-20ME CAD Models
HE1G-20ME Part Data Attributes
|
HE1G-20ME
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1G-20ME
IDEC Corporation
Pushbutton Switch; Illumination:Non-Illuminated; Circuitry:DPST-2NC; Switch Operation:Off-On-Off; Switch Terminals:Wire Leads; Contact Current Max:3A; Mounting Type:Screw Terminal; Current Rating:3A RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.945 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | APPROVALS: CE; CUL; EN; IEC; JIS; TUV; UL | |
Body Breadth | 47 mm | |
Body Height | 174 mm | |
Body Length or Diameter | 69 mm | |
Contact (AC) Max Rating I Load | 0.5A@250VAC | |
Contact Function | OFF-ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | EMERGENCY STOP SWITCH | |
Termination Type | SCREW |