Part Details for HE1HWPR/06 by Altech Corporation
Overview of HE1HWPR/06 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1HWPR/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4916
|
Newark | Eurostrip, 6 Pole, 8Mm Spacing |Altech HE1HWPR/06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.5800 | Buy Now |
DISTI #
HE1HWPR/06-ND
|
DigiKey | EUROSTRIP 6P 8MM STANDOFF 20A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0290 | Buy Now |
DISTI #
845-HE1HWPR06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole, 8mm spacing | 48 |
|
$1.4500 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1606 Factory Stock |
|
$1.2800 / $1.9300 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 6 pole, 8mm spacingstandoff, 20A, 600V, 24-12AWG Min Qty: 50 | 964 |
|
$1.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1606 Factory Stock |
|
$1.2800 / $1.9300 | Buy Now |
DISTI #
10117162
|
TestEquity LLC | Altech HE1HWPR/06 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 8mm, 6 Poles | 0 |
|
$1.8800 | Buy Now |
Part Details for HE1HWPR/06
HE1HWPR/06 CAD Models
HE1HWPR/06 Part Data Attributes
|
HE1HWPR/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1HWPR/06
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |