Part Details for HE1HWPR/10 by Altech Corporation
Overview of HE1HWPR/10 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1HWPR/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4920
|
Newark | Eurostrip,10 Pole, 8Mm Spacing |Altech HE1HWPR/10 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.2600 | Buy Now |
DISTI #
HE1HWPR/10-ND
|
DigiKey | EUROSTRIP10P 8MM STANDOFF 20A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0106 | Buy Now |
DISTI #
845-HE1HWPR10
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,10 pole, 8mm spacing | 19 |
|
$2.4400 / $4.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1400 Factory Stock |
|
$2.1000 / $2.7500 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 840 |
|
$2.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1400 Factory Stock |
|
$2.1000 / $2.7500 | Buy Now |
DISTI #
10117166
|
TestEquity LLC | Altech HE1HWPR/10 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 8mm, 10 Poles | 0 |
|
$3.1100 | Buy Now |