Part Details for HE1HWPR/11 by Altech Corporation
Overview of HE1HWPR/11 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1HWPR/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4921
|
Newark | Eurostrip,11 Pole, 8Mm Spacing |Altech HE1HWPR/11 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.1600 | Buy Now |
DISTI #
HE1HWPR/11-ND
|
DigiKey | EUROSTRIP11P 8MM STANDOFF 20A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6424 | Buy Now |
DISTI #
845-HE1HWPR11
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,11 pole, 8mm spacing | 0 |
|
$3.0200 / $3.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 250 Factory Stock |
|
$2.5400 / $3.3300 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip,11 pole, 8mm spacingstandoff, 20A, 600V, 24-12AWG Min Qty: 50 | 150 |
|
$3.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 250 Factory Stock |
|
$2.5400 / $3.3300 | Buy Now |
DISTI #
10117167
|
TestEquity LLC | Altech HE1HWPR/11 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 8mm, 11 Poles | 0 |
|
$3.7600 | Buy Now |