Part Details for HE1WPR/03 by Altech Corporation
Overview of HE1WPR/03 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4924
|
Newark | Eurostrip, 3 Pole, 8Mm Spacing |Altech HE1WPR/03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
1920-1385-ND
|
DigiKey | CONN TERM STRIP 3 POLES 8MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1611 In Stock |
|
$0.6439 / $1.6400 | Buy Now |
DISTI #
845-HE1WPR/03
|
Mouser Electronics | Barrier Terminal Blocks EUROSTRIP 3 POLE 8MM SP 20A 300V RoHS: Compliant | 300 |
|
$0.6090 / $0.8970 | Buy Now |
DISTI #
70077178
|
RS | Conn Term Strip Euro 3 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V, HE1 Series | Altech Corp HE1WPR/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5821 |
|
$0.6400 / $0.9500 | Buy Now |
|
Future Electronics | HE1 Series 3 Pole 8 mm Pitch Panel Mount Feed Through Flat Base Eurostrip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.6700 / $0.7650 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 6 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
1400 In Stock 10540 Factory Stock |
|
$0.6480 / $0.9380 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 50 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 40 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Powell Electronics | Barrier Terminal Blocks EUROSTRIP 3 POLE 8MM SP 20A 300V Min Qty: 100 | 3024 |
|
$0.8300 | Buy Now |
|
Master Electronics | Conn Terminal Block 6 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
1400 In Stock 10540 Factory Stock |
|
$0.6480 / $0.9380 | Buy Now |
Part Details for HE1WPR/03
HE1WPR/03 CAD Models
HE1WPR/03 Part Data Attributes
|
HE1WPR/03
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1WPR/03
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |