Part Details for HE1WPR/04 by Altech Corporation
Overview of HE1WPR/04 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4925
|
Newark | Eurostrip, 4 Pole, 8Mm Spacing |Altech HE1WPR/04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.5200 | Buy Now |
DISTI #
1920-1400-ND
|
DigiKey | CONN TERM STRIP 4 POLES 8MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
34510 In Stock |
|
$0.8375 / $1.5500 | Buy Now |
DISTI #
845-HE1WPR/04
|
Mouser Electronics | Barrier Terminal Blocks EUROSTRIP 4 POLE 8MM SP RoHS: Compliant | 20927 |
|
$0.8370 / $1.2700 | Buy Now |
DISTI #
70077179
|
RS | Conn Term Strip Euro 4 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V, HE1 Series | Altech Corp HE1WPR/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 42 |
|
$1.1600 / $1.5500 | Buy Now |
|
Future Electronics | HE1 Series 2 Row 4 Pole 8 mm Pitch 24-12 AWG Flat Base Panel Mount Eurostrip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8850 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
679 In Stock 69020 Factory Stock |
|
$0.8780 / $1.1390 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks EUROSTRIP 4 POLE 8MM SP Min Qty: 100 | 41712 |
|
$1.1200 | Buy Now |
|
Master Electronics | Conn Terminal Block 8 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
679 In Stock 69020 Factory Stock |
|
$0.8780 / $1.1390 | Buy Now |
|
New Advantage Corporation | HE1 Series 2 Row 4 Pole 8 mm Pitch 24-12 AWG Flat Base Panel Mount Eurostrip RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$1.0800 / $1.1600 | Buy Now |
DISTI #
10121972
|
TestEquity LLC | Altech HE1WPR/04 Panel Mount, Feed-Through Flat Base, Pole Spacing 8mm, 4 Poles | 0 |
|
$1.2800 | Buy Now |
Part Details for HE1WPR/04
HE1WPR/04 CAD Models
HE1WPR/04 Part Data Attributes
|
HE1WPR/04
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1WPR/04
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |