Part Details for HE1WPR/06 by Altech Corporation
Overview of HE1WPR/06 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE1WPR/06-ND
|
DigiKey | EUROSTRIP 6P 8MM FLAT BASE 20A 3 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9670 | Buy Now |
DISTI #
845-HE1WPR06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole, 8mm spacing | 90 |
|
$1.4800 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2200 | Buy Now |
DISTI #
10117993
|
TestEquity LLC | Altech HE1WPR/06 Panel Mount, Feed-Through Flat Base, Pole Spacing 8mm, 6 Poles | 0 |
|
$1.8300 | Buy Now |
Part Details for HE1WPR/06
HE1WPR/06 CAD Models
HE1WPR/06 Part Data Attributes
|
HE1WPR/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1WPR/06
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |