Part Details for HE1WPR/08 by Altech Corporation
Overview of HE1WPR/08 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4929
|
Newark | Eurostrip, 8 Pole, 8Mm Spacing |Altech HE1WPR/08 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4000 | Buy Now |
DISTI #
1920-1387-ND
|
DigiKey | CONN TERM STRIP 8 POLES 8MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
413 In Stock |
|
$1.6286 / $3.7800 | Buy Now |
DISTI #
845-HE1WPR08
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 8 pole, 8mm spacing | 59 |
|
$1.7300 / $3.7800 | Buy Now |
DISTI #
70077183
|
RS | Conn Term Strip Euro 8 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V, HE1 Series | Altech Corp HE1WPR/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 23 |
|
$2.7800 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
124 In Stock 11292 Factory Stock |
|
$1.6200 / $2.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 341 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | STRIP, 8, 24 TO 12 AWG, 20, 300 | 272 |
|
$7.0200 / $11.7000 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 8 pole, 8mm spacingflat base, 20A, 300V, 24-12AWG Min Qty: 50 | 7105 |
|
$2.1500 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
124 In Stock 11292 Factory Stock |
|
$1.6200 / $2.0600 | Buy Now |
Part Details for HE1WPR/08
HE1WPR/08 CAD Models
HE1WPR/08 Part Data Attributes
|
HE1WPR/08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1WPR/08
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66/6 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |