Part Details for HE1WPR/09 by Altech Corporation
Overview of HE1WPR/09 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4930
|
Newark | Eurostrip, 9 Pole, 8Mm Spacing |Altech HE1WPR/09 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9800 | Buy Now |
DISTI #
HE1WPR/09-ND
|
DigiKey | EUROSTRIP 9P 8MM FLAT BASE 20A 3 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8062 | Buy Now |
DISTI #
845-HE1WPR09
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 9 pole, 8mm spacing | 0 |
|
$2.2300 / $2.5100 | Order Now |
DISTI #
70077184
|
RS | Conn Term Strip Euro 9 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V | Altech Corp HE1WPR/09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 66 |
|
$2.0300 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 18 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
206 In Stock 279 Factory Stock |
|
$1.9600 / $2.5700 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 167 |
|
$2.5200 | Buy Now |
|
Master Electronics | Conn Terminal Block 18 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
206 In Stock 279 Factory Stock |
|
$1.9600 / $2.5700 | Buy Now |
DISTI #
10117996
|
TestEquity LLC | Altech HE1WPR/09 Panel Mount, Feed-Through Flat Base, Pole Spacing 8mm, 9 Poles | 0 |
|
$2.9000 | Buy Now |