Part Details for HE1WPR/10 by Altech Corporation
Overview of HE1WPR/10 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4931
|
Newark | Eurostrip,10 Pole, 8Mm Spacing |Altech HE1WPR/10 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.2900 | Buy Now |
DISTI #
HE1WPR/10-ND
|
DigiKey | EUROSTRIP10P 8MM FLAT BASE 20A 3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
522 In Stock |
|
$2.1896 / $4.7700 | Buy Now |
DISTI #
845-HE1WPR/10
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,10 pole 8mm sp, 20A 300V RoHS: Compliant | 90 |
|
$2.1800 / $4.7700 | Buy Now |
DISTI #
70077185
|
RS | Conn Term Strip Euro 10 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V | Altech Corp HE1WPR/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 70 |
|
$3.4300 / $4.7700 | Buy Now |
|
Future Electronics | Eurostrip 10 pole 8mm spacing RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.3200 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 20 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
100 In Stock 2050 Factory Stock |
|
$2.1100 / $2.7700 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip,10 pole 8mm sp, 20A 300V Min Qty: 50 | 1230 |
|
$2.7200 | Buy Now |
|
Master Electronics | Conn Terminal Block 20 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
100 In Stock 2050 Factory Stock |
|
$2.1100 / $2.7700 | Buy Now |
DISTI #
10117997
|
TestEquity LLC | Altech HE1WPR/10 Panel Mount, Feed-Through Flat Base, Pole Spacing 8mm, 10 Poles | 0 |
|
$3.1300 | Buy Now |
Part Details for HE1WPR/10
HE1WPR/10 CAD Models
HE1WPR/10 Part Data Attributes
|
HE1WPR/10
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1WPR/10
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |