Part Details for HE1WPR/12 by Altech Corporation
Overview of HE1WPR/12 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1WPR/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4933
|
Newark | Eurostrip,12 Pole, 8Mm Spacing |Altech HE1WPR/12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $5.1100 | Buy Now |
DISTI #
1920-1367-ND
|
DigiKey | CONN TERM STRIP 12 POLES 8MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4508 In Stock |
|
$2.6060 / $5.6800 | Buy Now |
DISTI #
845-HE1WPR/12
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip 12 pl 8mm FLAT BASE 20A 300V RoHS: Compliant | 304 |
|
$2.6000 / $5.6800 | Buy Now |
DISTI #
70077187
|
RS | Conn Term Strip Euro 12 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V, HE1 Series | Altech Corp HE1WPR/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 473 |
|
$4.1300 / $5.7400 | Buy Now |
|
Future Electronics | HE1 Series 12 Position Feed Through Flat Base Panel Mount Screw Clamp Eurostrip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.8900 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 24 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
226 In Stock 38505 Factory Stock |
|
$2.5100 / $3.3000 | Buy Now |
|
Quest Components | 560 |
|
$3.4399 / $6.2544 | Buy Now | |
|
Master Electronics | Conn Terminal Block 24 POS 8mm Screw Panel Mount 20A RoHS: Compliant |
226 In Stock 38505 Factory Stock |
|
$2.5100 / $3.3000 | Buy Now |
DISTI #
10117999
|
TestEquity LLC | Altech HE1WPR/12 Panel Mount, Feed-Through Flat Base, Pole Spacing 8mm, 12 Poles | 0 |
|
$3.7400 | Buy Now |
Part Details for HE1WPR/12
HE1WPR/12 CAD Models
HE1WPR/12 Part Data Attributes
|
HE1WPR/12
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1WPR/12
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66/6 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |