Part Details for HE2AN-DC6V by Panasonic Electronic Components
Overview of HE2AN-DC6V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C6269
|
Newark | He Relay |Panasonic HE2AN-DC6V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $17.2700 | Buy Now |
DISTI #
255-3704-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 6V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7275 | Buy Now |
DISTI #
HE2AN-DC6V
|
Avnet Americas | Relay Power DPST 277VAC 6VDC Quick Connect Carton/Case (Alt: HE2AN-DC6V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$13.1584 / $14.8988 | Buy Now |
DISTI #
769-HE2AN-DC6V
|
Mouser Electronics | General Purpose Relays 2 Form A 6VDC 30A 25A 277VAC AC Coil RoHS: Compliant | 0 |
|
$15.6400 / $25.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Box | 0Box |
|
$13.7100 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 25A DPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant |
12 In Stock |
|
$15.2100 / $31.0000 | Buy Now |
|
Master Electronics | Power Relay 6VDC 25A DPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant |
12 In Stock |
|
$15.2100 / $31.0000 | Buy Now |
Part Details for HE2AN-DC6V
HE2AN-DC6V CAD Models
HE2AN-DC6V Part Data Attributes
|
HE2AN-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-DC6V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.32A (Coil), 6VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 33 mm | |
Body Height | 35.8 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.32 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 18.8 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 33mm x 35.8mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |