Part Details for HE2AN-S-DC24V by Panasonic Electronic Components
Overview of HE2AN-S-DC24V by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN-S-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C6283
|
Newark | Relay, Dpst-No, 277Vac, 30Vdc, 25A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:25A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Coil Current:80Ma Rohs Compliant: Yes |Panasonic HE2AN-S-DC24V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0100 / $24.3800 | Buy Now |
DISTI #
255-1670-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
137 In Stock |
|
$14.3155 / $22.2100 | Buy Now |
DISTI #
HE2AN-S-DC24V
|
Avnet Americas | Relay Power DPST 277VAC 24VDC Screw Carton/Case (Alt: HE2AN-S-DC24V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
$13.1584 / $21.0290 | Buy Now |
DISTI #
769-HE2AN-S-DC24V
|
Mouser Electronics | General Purpose Relays 20A 24VDC DPST SCREW RoHS: Compliant | 11 |
|
$17.7700 / $21.6700 | Buy Now |
DISTI #
V79:2366_17788575
|
Arrow Electronics | Power Relay 24VDC 25A DPST-NO(51x34x52.8)mm Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 | Americas - 917 |
|
$17.3500 / $20.1700 | Buy Now |
DISTI #
70618158
|
RS | RELAY GEN PURPOSE DPST 25A 24V | Panasonic Electronic Components HE2AN-S-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1000 / $22.2100 | RFQ |
|
Future Electronics | HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$16.4600 / $17.2800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 25A DPST-NO(51x34x52.8)mm Screw Mount RoHS: Compliant |
26 In Stock 200 On Order |
|
$16.1300 / $20.8700 | Buy Now |
DISTI #
77578111
|
Verical | Power Relay 24VDC 25A DPST-NO(51x34x52.8)mm Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 917 |
|
$17.3500 / $20.1700 | Buy Now |
|
Quest Components | 16 |
|
$23.4080 / $24.6400 | Buy Now |
Part Details for HE2AN-S-DC24V
HE2AN-S-DC24V CAD Models
HE2AN-S-DC24V Part Data Attributes:
|
HE2AN-S-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-S-DC24V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 34 mm | |
Body Height | 52.8 mm | |
Body Length or Diameter | 51 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 51mm x 34mm x 52.8mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SCREW |