HE3621A2440
Description: Dry Reed Relay,

Overview of HE3621A2440 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HE3621A2440 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HE3621A2440-ND
DigiKey RELAY REED SPST 500MA 24V Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 934-HE3621A2440
Mouser Electronics Reed Relays Relays RoHS: Compliant 0
  • 5,016 $1.3400
$1.3400 Order Now

CAD Models for HE3621A2440 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE3621A2440 by Littelfuse Inc

HE3621A2440
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
SHIELDED
Body Breadth
5.65 mm
Body Height
7.87 mm
Body Length or Diameter
19.7 mm
Coil Current(DC)-Max
0.011 A
Coil Operate Voltage(DC)
16 V
Coil Power
264 mW
Coil Release Voltage(DC)
2 V
Coil Resistance
2150 Ω
Coil Voltage(DC)-Max
31 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@200VDC
Contact Resistance
150 mΩ
Contact Voltage(DC)-Max
200 V
Contact/Output Supply Type
DC
Input Switching Control Type
Random
Insulation Resistance
10000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
4
Operate Time
1 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
19.7mm x 5.65mm x 7.87mm
Reference Standard
CUL; UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
DRY REED RELAY
Release Time
1 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Length
0.002999745999491999 inch
Termination Type
SOLDER
Want to compare parts?
  1. HE3621A2440
    Littelfuse Inc
    Dry Reed Relay,
    VS

Related Parts for HE3621A2440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE3621A2440 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE3621A2440 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of HE3621A2440 would you like to use for your alert(s)?
  • Please alert me when HE3621A2440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE3621A2440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE3621A2440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE3621A2440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE3621A2440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE3621A2440 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: