Part Details for HE42BU/05 by Altech Corporation
Overview of HE42BU/05 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE42BU/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5005
|
Newark | Eurostrip Socket, 5Pole,10Mmps |Altech HE42BU/05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.5700 | Buy Now |
DISTI #
HE42BU/05-ND
|
DigiKey | EUROSTRIP SOCKET 5P10MMPS FLAT B Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0179 | Buy Now |
DISTI #
845-HE42BU/05
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip socket, 5pole,10mmPS | 0 |
|
$2.4300 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 In Stock 400 Factory Stock |
|
$2.0800 / $3.0400 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip socket, 5pole,10mmPSflat base, 20A, 300V, 22-10AWG Min Qty: 100 | 240 |
|
$2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75 In Stock 400 Factory Stock |
|
$2.0800 / $3.0400 | Buy Now |
DISTI #
10121977
|
TestEquity LLC | Altech HE42BU/05 Pluggable Panel Mount BU, Flat Base, 300V, Pole Spacing 10mm, 5 Poles | 0 |
|
$3.2000 | Buy Now |
Part Details for HE42BU/05
HE42BU/05 CAD Models
HE42BU/05 Part Data Attributes:
|
HE42BU/05
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE42BU/05
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |