Part Details for HE42SBU/12/BK by Altech Corporation
Overview of HE42SBU/12/BK by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE42SBU/12/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Eurostrip socket - 12pole - 10mmPS - Black - Standoff - 20A - 600V - 24-10AWG RoHS: Compliant | 0 |
|
$5.3400 / $8.1100 | Buy Now |