Part Details for HE42ST/10 by Altech Corporation
Overview of HE42ST/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE42ST/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5043
|
Newark | Eurostrip Plug, 10Pole, 10Mmps |Altech HE42ST/10 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $9.6000 | Buy Now |
DISTI #
HE42ST/10-ND
|
DigiKey | EUROSTRIPPLUG 10P 10MMPS FLAT BA Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2302 | Buy Now |
DISTI #
845-HE42ST10
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip plug, 10pole, 10mmPS | 10 |
|
$5.5500 / $8.4600 | Buy Now |
DISTI #
70077244
|
RS | Conn Term Strip Euro Plug 10 10 mm 24-10 AWG 20 A 300 V | Altech Corp HE42ST/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 37 |
|
$6.5800 / $8.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 795 Factory Stock |
|
$4.7300 / $7.1900 | Buy Now |
|
Powell Electronics | Eurostrip plug, 10pole, 10mmPS Min Qty: 50 | 525 |
|
$6.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 795 Factory Stock |
|
$4.7300 / $7.1900 | Buy Now |
DISTI #
10118011
|
TestEquity LLC | Altech HE42ST/10 Pluggable Panel Mount ST, Flat Base, 300V, Pole Spacing 10mm, 10 Poles | 0 |
|
$7.0100 | Buy Now |
Part Details for HE42ST/10
HE42ST/10 CAD Models
HE42ST/10 Part Data Attributes
|
HE42ST/10
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE42ST/10
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |