-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4984
|
Newark | Eurostrip, 6 Pole,10Mm Spacing |Altech HE4HNWPR/06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
HE4HNWPR/06-ND
|
DigiKey | EUROSTRIP 6P10MM STANDOFF 30A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2486 | Buy Now |
DISTI #
845-HE4HNWPR06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole,10mm spacing | 26 |
|
$1.8100 / $3.7300 | Buy Now |
DISTI #
70077669
|
RS | Conn Term Strip Euro 6 10 mm Double 24-10 AWG 30 A 600 V | Altech Corp HE4HNWPR/06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 44 |
|
$2.8100 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 12 POS 10mm Screw Panel Mount 30A RoHS: Compliant |
2886 In Stock 5400 Factory Stock |
|
$1.5600 / $2.0600 | Buy Now |
|
Powell Electronics | Eurostrip, 6 pole,10mm spacing Min Qty: 50 | 3564 |
|
$2.0200 | Buy Now |
|
Master Electronics | Conn Terminal Block 12 POS 10mm Screw Panel Mount 30A RoHS: Compliant |
2886 In Stock 5400 Factory Stock |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
10116790
|
TestEquity LLC | Altech HE4HNWPR/06 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 10mm, 6 Poles | 0 |
|
$2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE4HNWPR/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE4HNWPR/06
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |