Part Details for HE4HNWPR/07 by Altech Corporation
Overview of HE4HNWPR/07 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE4HNWPR/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4985
|
Newark | Eurostrip, 7 Pole,10Mm Spacing |Altech HE4HNWPR/07 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.6300 | Buy Now |
DISTI #
HE4HNWPR/07-ND
|
DigiKey | EUROSTRIP 7P10MM STANDOFF 30A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5646 | Buy Now |
DISTI #
845-HE4HNWPR07
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,10mm spacing | 1 |
|
$1.9600 / $4.0400 | Buy Now |
DISTI #
70077670
|
RS | Conn, Term Strip, Euro, 7, 10 mm, Double, 24-10 AWG, 30 A, 600 V | Altech Corp HE4HNWPR/07 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$1.7900 / $2.3500 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,10mm spacingstandoff, 30A, 600V, 24-10AWG Min Qty: 50 | 120 |
|
$2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$1.7900 / $2.3500 | Buy Now |
DISTI #
10116791
|
TestEquity LLC | Altech HE4HNWPR/07 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 10mm, 7 Poles | 0 |
|
$2.6500 | Buy Now |
Part Details for HE4HNWPR/07
HE4HNWPR/07 CAD Models
HE4HNWPR/07 Part Data Attributes:
|
HE4HNWPR/07
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE4HNWPR/07
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |