Part Details for HE4HNWPR/10 by Altech Corporation
Overview of HE4HNWPR/10 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE4HNWPR/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4988
|
Newark | Eurostrip,10 Pole,10Mm Spacing |Altech HE4HNWPR/10 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
HE4HNWPR/10-ND
|
DigiKey | EUROSTRIP10P10MM STANDOFF 30A 60 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6982 | Buy Now |
DISTI #
845-HE4HNWPR10
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip,10 pole,10mm spacing | 0 |
|
$2.9600 / $3.3200 | Order Now |
DISTI #
70077673
|
RS | Conn Term Strip Euro 10 10 mm Double 24-10 AWG 30 A 600 V | Altech Corp HE4HNWPR/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 85 |
|
$2.5600 / $3.3200 | Buy Now |
|
Future Electronics | HE4HN Series Euro strip 10 pole 10mm spacing RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.7500 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Strip - Euro - 10 Pole - 10 mm - Double Row - 24-10 AWG - 30 A - 600 V - White. RoHS: Compliant |
250 In Stock 2056 Factory Stock |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
66393481
|
Verical | Conn Terminal Block 20 POS 10mm Screw Panel Mount 30A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 250 |
|
$3.7292 / $4.3046 | Buy Now |
|
Powell Electronics | Eurostrip,10 pole,10mm spacing Min Qty: 50 | 1753 |
|
$3.3200 | Buy Now |
|
Master Electronics | Connector Terminal Strip - Euro - 10 Pole - 10 mm - Double Row - 24-10 AWG - 30 A - 600 V - White. RoHS: Compliant |
250 In Stock 2056 Factory Stock |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
10116794
|
TestEquity LLC | Altech HE4HNWPR/10 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 10mm, 10 Poles | 0 |
|
$3.8300 | Buy Now |
Part Details for HE4HNWPR/10
HE4HNWPR/10 CAD Models
HE4HNWPR/10 Part Data Attributes
|
HE4HNWPR/10
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE4HNWPR/10
Altech Corporation
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |