-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4997
|
Newark | Eurostrip, 8 Pole,10Mm Spacing |Altech HE4WPR/08 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2100 | Buy Now |
DISTI #
HE4WPR/08-ND
|
DigiKey | EUROSTRIP 8P10MM FLAT BASE 30A 3 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9734 | Buy Now |
DISTI #
845-HE4WPR08
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,10mm spacing | 9 |
|
$2.8400 / $4.7000 | Buy Now |
DISTI #
70077194
|
RS | Conn Term Strip Euro 8 10 mm Dbl 24-10 AWG Opaque White 30 A 300 V | Altech Corp HE4WPR/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 59 |
|
$3.6900 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Conn Term Strip Euro 8 10 mm Dbl 24-10 AWG Opaque White 30 A 300 V | Altech Corp HE4WPR/08 RoHS: Compliant |
450 In Stock 897 Factory Stock |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
81322882
|
Verical | Conn Terminal Block 16 POS 10mm Screw Panel Mount 30A Min Qty: 50 Package Multiple: 50 Date Code: 2417 | Americas - 450 |
|
$2.8860 / $3.5360 | Buy Now |
|
Powell Electronics | Eurostrip, 8 pole,10mm spacing Min Qty: 50 | 328 |
|
$2.6700 | Buy Now |
|
Master Electronics | Conn Term Strip Euro 8 10 mm Dbl 24-10 AWG Opaque White 30 A 300 V | Altech Corp HE4WPR/08 RoHS: Compliant |
450 In Stock 897 Factory Stock |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
10118016
|
TestEquity LLC | Altech HE4WPR/08 Panel Mount, Feed-Through Flat Base, Pole Spacing 10mm, 8 Poles | 0 |
|
$3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE4WPR/08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE4WPR/08
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |