There are no models available for this part yet.
Overview of HE4WPR/12 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HE4WPR/12 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5001
|
Newark | Eurostrip,12 Pole,10Mm Spacing |Altech HE4WPR/12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $6.2600 | Buy Now | |
DISTI #
1920-1363-ND
|
DigiKey | CONN TERM STRIP 12 POLES 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
550 In Stock |
|
$3.1970 / $6.9700 | Buy Now | |
DISTI #
845-HE4WPR/12
|
Mouser Electronics | Barrier Terminal Blocks EUROSTRIP 12 POLE 10mm SP 30A 300V RoHS: Compliant | 1491 |
|
$3.1900 / $6.9400 | Buy Now | |
DISTI #
70077198
|
RS | Conn Term Strip Euro 12 10 mm Dbl 24-10 AWG Opaque White 30 A 300 V, HE4 Series | Altech Corp HE4WPR/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 509 |
|
$5.4000 / $7.0100 | Buy Now | |
Future Electronics | Eurostrip,12 pole,10mm spacing flat base, 30A, 300V, 24-10AWG RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$4.2400 / $4.5900 | Buy Now | ||
Bisco Industries | 50 |
|
Buy Now | ||||
Onlinecomponents.com | Conn Terminal Block 24 POS 10mm Screw Panel Mount 30A RoHS: Compliant |
364 In Stock 15201 Factory Stock |
|
$3.0400 / $3.7900 | Buy Now | ||
Powell Electronics | Eurostrip,12 pole,10mm spacing Min Qty: 50 | 11683 |
|
$3.9700 | Buy Now | ||
Master Electronics | Conn Terminal Block 24 POS 10mm Screw Panel Mount 30A RoHS: Compliant |
364 In Stock 15201 Factory Stock |
|
$3.0400 / $3.7900 | Buy Now | ||
DISTI #
10118020
|
TestEquity LLC | Altech HE4WPR/12 Panel Mount, Feed-Through Flat Base, Pole Spacing 10mm, 12 Poles | 0 |
|
$4.5800 | Buy Now |
CAD Models for HE4WPR/12 by Altech Corporation
Part Data Attributes for HE4WPR/12 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|