Part Details for HEATER100.LEDGE-70 by FAG Bearings
Overview of HEATER100.LEDGE-70 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEATER100.LEDGE-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72537177
|
RS | FIS Heater Component, 49mm ID, 50mm OD, 280mm Width | FAG Bearings (Schaeffler) HEATER100.LEDGE-70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$431.3900 / $445.0900 | RFQ |