Part Details for HEATER300.BLADE by FAG Bearings
Overview of HEATER300.BLADE by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7470ARQZ-REEL7 | Analog Devices | Blade Server Fan Monitor/Fan C | |
ADT7470ARQZ-REEL | Analog Devices | Blade Server Fan Monitor/Fan C | |
ADT7470ARQZ | Analog Devices | Blade Server Fan Monitor/Fan C |
Price & Stock for HEATER300.BLADE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72537212
|
RS | FIS Heater Component, 740mm ID, 10mm OD, 30mm Width | FAG Bearings (Schaeffler) HEATER300.BLADE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$684.7700 / $706.5100 | RFQ |