There are no models available for this part yet.
Overview of HEB-AA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HEB-AA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P3547
|
Newark | Fuse Holder, 600 V, 600 V, 30 A, Cartridge In Line Fuse Holder, Crimp, 1 Rohs Compliant: No |Eaton Bussmann HEB-AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$52.9500 / $74.1400 | Buy Now | |
DISTI #
03J3529
|
Newark | Fuse Holder, 10.3 X 38Mm, In Line, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:13/32" X 1-1/2", Holder Terminals:Crimp, No. Of Fuses:1Fuses, Product Range:Tron Heb Series, Voltage Rating Vac:600V Rohs Compliant: No |Eaton Bussmann HEB-AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9500 / $65.3200 | Buy Now | |
DISTI #
70149296
|
RS | HEB Non-breakaway in-line Fuse Holder for UL 12/32x1-1/2 in. Fuses | Bussmann by Eaton HEB-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 |
|
$69.9600 / $87.4500 | Buy Now | |
Bisco Industries | 10 |
|
Buy Now | ||||
Quest Components | FUSE HLDR INLINE 13/32X1.5 CRIMP | 7 |
|
$72.0000 / $80.0000 | Buy Now | ||
Quest Components | FUSE HLDR INLINE 13/32X1.5 CRIMP | 7 |
|
$63.8685 / $70.9650 | Buy Now | ||
Quest Components | FUSE HLDR INLINE 13/32X1.5 CRIMP | 2 |
|
$46.1273 | Buy Now | ||
DISTI #
000000000000014259
|
Sager | Fuse Holder FUSEHOLDER - INLINE - PC TRON Min Qty: 10 | 0 |
|
$46.2300 / $49.3100 | Buy Now |