Part Details for HEB-AW-RLC-B by Eaton Bussmann
Overview of HEB-AW-RLC-B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEB-AW-RLC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3498
|
Newark | Buss Fuseholder |Eaton Bussmann HEB-AW-RLC-B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7000 / $198.1200 | Buy Now |
DISTI #
HEB-AW-RLC-B-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.9400 | Buy Now |
DISTI #
71445074
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HEB-AW-RLC-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.1100 / $171.6900 | RFQ |
DISTI #
000000000000558854
|
Sager | Fuse Holder In-Line Tron Min Qty: 10 | 0 |
|
$138.3500 / $142.8100 | Buy Now |