There are no models available for this part yet.
Overview of HEB-AW-RLC-J by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HEB-AW-RLC-J by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3500
|
Newark | Buss Fuseholder |Eaton Bussmann HEB-AW-RLC-J RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.1000 / $207.1200 | Buy Now | |
DISTI #
HEB-AW-RLC-J-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.3240 | Buy Now | |
DISTI #
71445086
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HEB-AW-RLC-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8400 / $178.7800 | RFQ | |
DISTI #
000000000000558856
|
Sager | Fuse Holder In-Line Tron Min Qty: 10 | 0 |
|
$144.6400 / $149.3000 | Buy Now |