Part Details for HEB-AW-RYA by Eaton Bussmann
Overview of HEB-AW-RYA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEB-AW-RYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3501
|
Newark | Buss Fuseholder |Eaton Bussmann HEB-AW-RYA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5400 / $288.0300 | Buy Now |
DISTI #
HEB-AW-RYA-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.7790 | Buy Now |
DISTI #
71445091
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HEB-AW-RYA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$207.2100 / $243.7800 | RFQ |
DISTI #
000000000000558857
|
Sager | Fuse Holder In-Line Tron | 0 |
|
Buy Now |