Part Details for HEB-BA by Eaton Bussmann
Overview of HEB-BA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEB-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3503
|
Newark | Buss Fuseholder Waterproo |Eaton Bussmann HEB-BA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3700 / $90.6100 | Buy Now |
DISTI #
HEB-BA-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7600 | Buy Now |
DISTI #
71445101
|
RS | Fuseholder, Waterproof, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HEB-BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$75.4400 / $79.4100 | RFQ |
DISTI #
000000000000558860
|
Sager | Fuse Holder In-Line Tron Min Qty: 10 | 0 |
|
$59.3000 / $63.2500 | Buy Now |