There are no models available for this part yet.
Overview of HEB-BC by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HEB-BC by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3505
|
Newark | Buss Fuseholder |Eaton Bussmann HEB-BC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0200 / $88.8000 | Buy Now | |
DISTI #
HEB-BC-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2500 | Buy Now | |
DISTI #
71445113
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, 250V, 20A | Bussmann by Eaton HEB-BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0600 / $77.9600 | RFQ | |
DISTI #
000000000000558862
|
Sager | Fuse Holder In-Line Tron Min Qty: 10 | 0 |
|
$58.1100 / $61.9900 | Buy Now |