There are no models available for this part yet.
Overview of HEB-BW by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HEB-BW by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3507
|
Newark | Heb-Bw-Rlc-Ader |Eaton Bussmann HEB-BW RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0700 / $133.2800 | Buy Now | |
DISTI #
HEB-BW-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8750 | Buy Now | |
DISTI #
71445124
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, 300V, 30A | Bussmann by Eaton HEB-BW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$122.3700 | RFQ | |
DISTI #
000000000002493211
|
Sager | Fuse Holder HEB-BW-RLC-ADER Min Qty: 10 | 0 |
|
$89.0900 / $91.9600 | Buy Now |