HEDB-9040-J13
Description: Rotary Position Encoder, Single, 3 Channels, PLASTIC PACKAGE

Overview of HEDB-9040-J13 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
95290-406LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),12 Position ,2.54mm (0.100in) Pitch.
95290-405BLF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch.
10129381-904002BLF Amphenol Communications Solutions EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for HEDB-9040-J13 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEDB-9040-J13 by Broadcom Limited

HEDB-9040-J13
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
PLASTIC PACKAGE
Reach Compliance Code
compliant
Configuration
SINGLE, 3 CHANNELS
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. HEDB-9040-J13
    Broadcom Limited
    Rotary Position Encoder, Single, 3 Channels, PLASTIC PACKAGE
    VS

Alternate Parts for HEDB-9040-J13

This table gives cross-reference parts and alternative options found for HEDB-9040-J13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDB-9040-J13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H25E-F1-2160-ABZC-28V/OC-SM16-EX-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F1-2160-ABZC-28V/OC-SM16-EX-S
H25E-F3-2160-ABZC-28V/OC-EM16-EX-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F3-2160-ABZC-28V/OC-EM16-EX-S
H25E-F4-2160-ABZC-28V/OC-SM12-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F4-2160-ABZC-28V/OC-SM12-S
H25E-F1-2160-ABZC-28V/OC-EC-EX-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F1-2160-ABZC-28V/OC-EC-EX-S
H25E-F1-2160-ABZC-28V/OC-EM16-NI-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F1-2160-ABZC-28V/OC-EM16-NI-S
H25E-F4-2160-ABZC-28V/OC-EM12-NI-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F4-2160-ABZC-28V/OC-EM12-NI-S
H25E-F4-2160-ABZC-28V/OC-EM16-EX-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F4-2160-ABZC-28V/OC-EM16-EX-S
H25E-F3-2160-ABZC-28V/OC-SC-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F3-2160-ABZC-28V/OC-SC-S
H25E-F4-2160-ABZC-28V/OC-EC-NI-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F4-2160-ABZC-28V/OC-EC-NI-S
H25E-F4-2160-ABZC-28V/OC-SM16-NI-S Optical Position Encoder, Sensata Circuit Breakers HEDB-9040-J13 vs H25E-F4-2160-ABZC-28V/OC-SM16-NI-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEDB-9040-J13 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEDB-9040-J13 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HEDB-9040-J13 would you like to use for your alert(s)?
  • Please alert me when HEDB-9040-J13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEDB-9040-J13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEDB-9040-J13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEDB-9040-J13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEDB-9040-J13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEDB-9040-J13 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: