Part Details for HEDS-5120#A01 by Broadcom Limited
Overview of HEDS-5120#A01 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HEDS-5120#A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5120#A01-ND
|
DigiKey | CODEWHEEL 2CH 500CPR 2MM Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8945 | Buy Now |
DISTI #
HEDS-5120#A01
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now |
DISTI #
630-HEDS-5120-A01
|
Mouser Electronics | Encoders 2 Channel 500CPR RoHS: Compliant | 0 |
|
$15.6800 / $15.9800 | Order Now |
Part Details for HEDS-5120#A01
HEDS-5120#A01 CAD Models
HEDS-5120#A01 Part Data Attributes
|
HEDS-5120#A01
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#A01
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |
Alternate Parts for HEDS-5120#A01
This table gives cross-reference parts and alternative options found for HEDS-5120#A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5120#A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5120#A01 | OPTICAL CODE WHEELS | Avago Technologies | HEDS-5120#A01 vs HEDS-5120#A01 |