There are no models available for this part yet.
Overview of HEDS-5120#A03 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HEDS-5120#A03 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEDS-5120#A03-ND
|
DigiKey | CODEWHEEL 2CH 500CPR 1/8" Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8945 | Buy Now | |
DISTI #
HEDS-5120#A03
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#A03) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now | |
DISTI #
630-HEDS-5120-A03
|
Mouser Electronics | Encoders 2 Channel 500CPR RoHS: Compliant | 0 |
|
$15.6800 / $15.9800 | Order Now |
CAD Models for HEDS-5120#A03 by Broadcom Limited
Part Data Attributes for HEDS-5120#A03 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8543.90.88.80
|
Samacsys Manufacturer
|
Avago Technologies
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
OPTICAL CODE WHEELS
|
Surface Mount
|
YES
|