Part Details for HEDS-5120#C11 by Broadcom Limited
Overview of HEDS-5120#C11 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HEDS-5120#C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5120#C11-ND
|
DigiKey | CODEWHEEL 2CH 100CPR 4MM Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8945 | Buy Now |
DISTI #
HEDS-5120#C11
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#C11) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now |
DISTI #
630-HEDS-5120-C11
|
Mouser Electronics | Encoders 2 Channel 100CPR RoHS: Compliant | 0 |
|
$15.6800 / $15.9800 | Order Now |
DISTI #
HEDS-5120#C11
|
EBV Elektronik | Two and Three Channel Codewheels (Alt: HEDS-5120#C11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5120#C11
HEDS-5120#C11 CAD Models
HEDS-5120#C11 Part Data Attributes
|
HEDS-5120#C11
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#C11
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |