Part Details for HEDS-5120-A04 by Broadcom Limited
Overview of HEDS-5120-A04 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HEDS-5120-A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5120#A04
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#A04) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now |