Logic
HEF40240BP
Description: IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SC-603, MS-001, SOT146-1, DIP-20, Bus Driver/Transceiver

Overview of HEF40240BP by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for HEF40240BP by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 58
RFQ

CAD Models for HEF40240BP by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF40240BP by NXP Semiconductors

HEF40240BP
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, SC-603, MS-001, SOT146-1, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IOH = 9.3MA @ VOH = 3.6V
Control Type
ENABLE LOW
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
26.73 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.00175 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
190 ns
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEF40240BP
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SC-603, MS-001, SOT146-1, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for HEF40240BP

This table gives cross-reference parts and alternative options found for HEF40240BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40240BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF40240BPN IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors HEF40240BP vs HEF40240BPN
HEF40240BD IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, SOT-152, CERDIP-20, Bus Driver/Transceiver NXP Semiconductors HEF40240BP vs HEF40240BD
HEF40240BP,652 HEF40240B - Octal inverting buffers with 3-state outputs DIP 20-Pin NXP Semiconductors HEF40240BP vs HEF40240BP,652
Part Number Description Manufacturer Compare
HEF40240BP,652 HEF40240B - Octal inverting buffers with 3-state outputs DIP 20-Pin NXP Semiconductors HEF40240BP vs HEF40240BP,652
HEF40240BD IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, SOT-152, CERDIP-20, Bus Driver/Transceiver NXP Semiconductors HEF40240BP vs HEF40240BD
HEF40240BPN IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors HEF40240BP vs HEF40240BPN

Related Parts for HEF40240BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF40240BP by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF40240BP by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF40240BP would you like to use for your alert(s)?
  • Please alert me when HEF40240BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF40240BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF40240BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF40240BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF40240BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF40240BP by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: