Part Details for HEF4030BT,653 by NXP Semiconductors
Overview of HEF4030BT,653 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Communication and Networking
Automotive
Price & Stock for HEF4030BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4030BT,653-954-ND
|
DigiKey | IC GATE XOR Min Qty: 2120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7192 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | HEF4030BT - XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 7192 |
|
$0.1215 / $0.1429 | Buy Now |
|
Chip1Cloud | IC GATE XOR 4CH 2-INP 14-SO | 17800 |
|
RFQ | |
|
Perfect Parts Corporation | 2166 |
|
RFQ |
Part Details for HEF4030BT,653
HEF4030BT,653 CAD Models
HEF4030BT,653 Part Data Attributes
|
HEF4030BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4030BT,653
NXP Semiconductors
HEF4030B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 175 ns | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4030BT,653
This table gives cross-reference parts and alternative options found for HEF4030BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4030BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4030BFN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | HEF4030BT,653 vs TC4030BFN |
CD4030BMTE4 | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BMTE4 |
CD4030BM | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BM |
CD4030BMG4 | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BMG4 |
HCF4030M013TR | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | HEF4030BT,653 vs HCF4030M013TR |
CD4030BM96E4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4030BT,653 vs CD4030BM96E4 |
CD4030BM96G4 | Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | HEF4030BT,653 vs CD4030BM96G4 |
HEF4030BT,652 | HEF4030B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | HEF4030BT,653 vs HEF4030BT,652 |
CD4030BMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4030BT,653 vs CD4030BMTG4 |
HEF4030BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4030BT,653 vs HEF4030BT-T |