-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4030B-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0699
|
Newark | Xor Gate, Aec-Q100, Quad, Soic-14, Logic Family/Base Number:Hef4030B, Logic Type:Xor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4030BT-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1823 |
|
$0.3040 | Buy Now |
DISTI #
1727-HEF4030BT-Q100JTR-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1929 / $0.2336 | Buy Now |
DISTI #
HEF4030BT-Q100J
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: HEF4030BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1681 / $0.2007 | Buy Now |
DISTI #
771-HEF4030BT-Q100J
|
Mouser Electronics | Logic Gates HEF4030BT-Q100/SOT108/SO14 RoHS: Compliant | 0 |
|
$0.2100 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1833 | Buy Now |
|
Rochester Electronics | HEF4030BT-Q100 - XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1665 / $0.1959 | Buy Now |
DISTI #
HEF4030BT-Q100J
|
TTI | Logic Gates HEF4030BT-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1740 / $0.1950 | Buy Now |
DISTI #
HEF4030BT-Q100J
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: HEF4030BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1681 / $0.2007 | Buy Now |
DISTI #
2777819RL
|
element14 Asia-Pacific | XOR GATE, AEC-Q100, QUAD, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 1873 |
|
$0.2478 / $0.4713 | Buy Now |
DISTI #
2777819
|
element14 Asia-Pacific | XOR GATE, AEC-Q100, QUAD, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1873 |
|
$0.2478 / $0.7272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4030BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4030BT-Q100J
Nexperia
HEF4030B-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 175 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |