-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF40373B - Octal transparent latch with 3-state outputs@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF40373BT,652
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Bulk (Alt: HEF40373BT,652) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF40373BT,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40373BT,652
Nexperia
HEF40373B - Octal transparent latch with 3-state outputs@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HEF40373BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40373BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40373BT | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-108, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BT,652 vs HEF40373BT |
HEF40373BTD-T | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-108, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BT,652 vs HEF40373BTD-T |
HEF40373BT-T | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-108, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BT,652 vs HEF40373BT-T |
HEF40373BT | Bus Driver | Nexperia | HEF40373BT,652 vs HEF40373BT |
HEF40373BT,653 | HEF40373B - Octal transparent latch with 3-state outputs SOP 20-Pin | NXP Semiconductors | HEF40373BT,652 vs HEF40373BT,653 |
HEF40373BT,653 | HEF40373B - Octal transparent latch with 3-state outputs@en-us SOP 20-Pin | Nexperia | HEF40373BT,652 vs HEF40373BT,653 |