Part Details for HEF40374BP by Philips Semiconductors
Overview of HEF40374BP by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Price & Stock for HEF40374BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 93 |
|
$1.5289 / $3.2760 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 53 |
|
$1.1800 / $1.4750 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 74 |
|
$2.1938 / $4.3875 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 662 |
|
RFQ |
Part Details for HEF40374BP
HEF40374BP CAD Models
HEF40374BP Part Data Attributes:
|
HEF40374BP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40374BP
Philips Semiconductors
D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDIP20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.00175 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |