Logic
HEF4071BT,652
Description: HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin

Overview of HEF4071BT,652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for HEF4071BT,652 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # HEF4071BT,652
Avnet Americas OR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk - Rail/Tube (Alt: HEF4071BT,652) RoHS: Compliant Min Qty: 2447 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 19458 Partner Stock
RFQ
Future Electronics HEF4071B Series 15 V 4 Channel Quad 8-Input Surface Mount OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Lead time: 52 Weeks Container: Tube 1482
Tube
  • 57 $0.1020
  • 855 $0.0964
  • 2,280 $0.0928
  • 5,700 $0.0897
  • 14,250 $0.0830
$0.0830 / $0.1020 Buy Now
Rochester Electronics HEF4071BT - OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5595
  • 1 $0.1490
  • 25 $0.1460
  • 100 $0.1401
  • 500 $0.1341
  • 1,000 $0.1266
$0.1266 / $0.1490 Buy Now

CAD Models for HEF4071BT,652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEF4071BT,652 by Nexperia

HEF4071BT,652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Nexperia
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. HEF4071BT,652
    Nexperia
    HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin
    VS

Alternate Parts for HEF4071BT,652

This table gives cross-reference parts and alternative options found for HEF4071BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4071BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4071BT,652 HEF4071B - Quad 2-input OR gate SOIC 14-Pin NXP Semiconductors HEF4071BT,652 vs HEF4071BT,652
HEF4071BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4071BT,652 vs HEF4071BTD
TC4071BF(ELP) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4071BT,652 vs TC4071BF(ELP)
HEF4071BT OR Gate Nexperia HEF4071BT,652 vs HEF4071BT
HEF4071BT IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors HEF4071BT,652 vs HEF4071BT
HD14071BRP 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN Renesas Electronics Corporation HEF4071BT,652 vs HD14071BRP
MC14071BDR2G Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL onsemi HEF4071BT,652 vs MC14071BDR2G
CD4071BCM 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HEF4071BT,652 vs CD4071BCM
TC4071BFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4071BT,652 vs TC4071BFN(TP1)
MC14071BFL2 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi HEF4071BT,652 vs MC14071BFL2
Part Number Description Manufacturer Compare
MC14071BD 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi HEF4071BT,652 vs MC14071BD
HEF4071BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4071BT,652 vs HEF4071BTD
HEF4071BT,652 HEF4071B - Quad 2-input OR gate SOIC 14-Pin NXP Semiconductors HEF4071BT,652 vs HEF4071BT,652
HEF4071BT IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors HEF4071BT,652 vs HEF4071BT
933373020653 OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4071BT,652 vs 933373020653
CD4071BCMX OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC HEF4071BT,652 vs CD4071BCMX
MC14071BFL1 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi HEF4071BT,652 vs MC14071BFL1
CD4071BCM 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HEF4071BT,652 vs CD4071BCM
MC14071BFEL 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 onsemi HEF4071BT,652 vs MC14071BFEL
HEF4071BT,653 HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia HEF4071BT,652 vs HEF4071BT,653

Related Parts for HEF4071BT,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4071BT,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4071BT,652 by Nexperia

Select Manufacturer
Which Manufacturer of HEF4071BT,652 would you like to use for your alert(s)?
  • Please alert me when HEF4071BT,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4071BT,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4071BT,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4071BT,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4071BT,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4071BT,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: